
PPM-2-35135-S1 | |
|---|---|
DigiKey Part Number | 102-4709-ND |
Manufacturer | |
Manufacturer Product Number | PPM-2-35135-S1 |
Description | POWER PLUG, 1.35 X 3.5 X 20 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PPM-2-35135-S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.535" (13.60mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$18.10000 | NT$181 |
| 25 | NT$17.00000 | NT$425 |
| 50 | NT$16.18000 | NT$809 |
| 100 | NT$15.42000 | NT$1,542 |
| 250 | NT$14.44800 | NT$3,612 |
| 500 | NT$13.75600 | NT$6,878 |
| 1,000 | NT$13.10000 | NT$13,100 |
| 3,000 | NT$12.12233 | NT$36,367 |









