
PVC300-24-S12 | |
|---|---|
DigiKey Part Number | 102-PVC300-24-S12-ND |
Manufacturer | |
Manufacturer Product Number | PVC300-24-S12 |
Description | DC-DC, ISOLATED, 300 W, 9~36 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PVC300-24-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7,820.00000 | NT$7,820 |
| 7 | NT$7,468.71429 | NT$52,281 |
| 14 | NT$7,347.14286 | NT$102,860 |
| 28 | NT$7,227.32143 | NT$202,365 |


