Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI0105M1HR0-NH

DigiKey Part Number
2987-CI0105M1HR0-NHTR-ND - Tape & Reel (TR)
2987-CI0105M1HR0-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI0105M1HR0-NH
Description
5 POS 2.00MM(.079) SINGLE ROW SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.142" (3.61mm)
Mfr
Insulation Height
0.217" (5.51mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T, Halogen Free
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
250VAC/DC
Termination
Solder
Contact Finish Thickness - Post
120.0µin (3.05µm)
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$10.00000NT$10
10NT$8.30000NT$83
100NT$7.01000NT$701
Tape & Reel (TR)
QuantityUnit PriceExt Price
700NT$6.11143NT$4,278
1,400NT$5.81929NT$8,147
2,100NT$5.65476NT$11,875
3,500NT$5.45429NT$19,090
4,900NT$5.32633NT$26,099
7,000NT$5.19386NT$36,357
Manufacturers Standard Package