Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI1504M1HR0-NH

DigiKey Part Number
2987-CI1504M1HR0-NHTR-ND - Tape & Reel (TR)
2987-CI1504M1HR0-NHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI1504M1HR0-NH
Description
4 POS 1.50MM(.059) WIRE TO BOARD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.100" (2.54mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.148" (3.75mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A (AC/DC)
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
120.0µin (3.05µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,937
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$8.00000NT$8
10NT$6.70000NT$67
100NT$5.69000NT$569
500NT$5.07400NT$2,537
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400NT$4.71857NT$6,606
2,800NT$4.49321NT$12,581
4,200NT$4.36643NT$18,339
7,000NT$4.21186NT$29,483
9,800NT$4.11296NT$40,307
14,000NT$4.01071NT$56,150
Manufacturers Standard Package