
04TDPS6(D) | |
|---|---|
DigiKey Part Number | 1144-1339-ND |
Manufacturer | |
Manufacturer Product Number | 04TDPS6(D) |
Description | LINE FILTER 4A DIN RAIL |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 4 A Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 04TDPS6(D) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 4 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 40mH |

