Three Phase (Delta) EMC/EMI Line Filter 10 A Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TDPS6

DigiKey Part Number
1144-1336-ND
Manufacturer
Manufacturer Product Number
10TDPS6
Description
LINE FILTER 10A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10 A Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
10TDPS6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, ENEC
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
10mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.