Heel Strap, Shoe Strap (Sole Coverage) Large Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04566

DigiKey Part Number
16-1320-ND
Manufacturer
Manufacturer Product Number
04566
Description
HEEL STRAP LARGE
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Sole Coverage) Large Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Obsolete
Type
Heel Strap, Shoe Strap (Sole Coverage)
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Elastic Retention
Strap Material
Thermoplastic
Strap Termination
-
Size
Large
Color
Yellow
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.