XBP9B-DMUTB002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBP9B-DMUTB002

XBP9B-DMUTB002

DigiKey Part Number
602-1347-ND
Manufacturer
Manufacturer Product Number
XBP9B-DMUTB002
Description
RF TXRX MOD ISM<1GHZU.FL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS
Frequency
900MHz
Data Rate
200kbps
Power - Output
24dBm
Sensitivity
-110dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ADF7023
Memory Size
32kB Flash, 2kB RAM
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
44mA
Current - Transmitting
229mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$2,125.00000NT$2,125
Manufacturers Standard Package