714-xx-2xx-31-018000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

714-43-228-31-018000

DigiKey Part Number
ED1307-28-ND
Manufacturer
DigiKey
Manufacturer Product Number
714-43-228-31-018000
Description
CONN IC DIP SOCKET 28POS GOLD
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.1" (2.54mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Carrier, Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.170" (4.32mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$521.00000NT$521
10NT$442.20000NT$4,422
25NT$414.52000NT$10,363
50NT$394.74000NT$19,737
100NT$375.91000NT$37,591
250NT$352.39200NT$88,098
500NT$335.58800NT$167,794
1,000NT$319.59400NT$319,594
Manufacturers Standard Package