
823-22-028-10-004101 | |
|---|---|
DigiKey Part Number | ED8179-28-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-028-10-004101 |
Description | CONN SPRING PISTON 28POS PCB |
Customer Reference | |
Detailed Description | 28 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$583.00000 | NT$583 |
| 10 | NT$495.90000 | NT$4,959 |
| 25 | NT$464.80000 | NT$11,620 |
| 50 | NT$442.64000 | NT$22,132 |
| 100 | NT$421.51000 | NT$42,151 |
| 250 | NT$395.14400 | NT$98,786 |
| 500 | NT$376.30400 | NT$188,152 |


