AP1184T5-15L-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501-T5G-U

DigiKey Part Number
AP1501-T5G-UDI-ND
Manufacturer
Manufacturer Product Number
AP1501-T5G-U
Description
IC REG BUCK ADJ 3A TO220-5
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$62.00000NT$62
10NT$45.80000NT$458
50NT$39.18000NT$1,959
100NT$37.13000NT$3,713
250NT$34.96000NT$8,740
500NT$33.65400NT$16,827
1,000NT$32.57700NT$32,577
2,500NT$31.44080NT$78,602
5,000NT$30.75560NT$153,778
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.