
AP2502KTR-G1 | |
|---|---|
DigiKey Part Number | AP2502KTR-G1DITR-ND - Tape & Reel (TR) AP2502KTR-G1DICT-ND - Cut Tape (CT) AP2502KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2502KTR-G1 |
Description | IC LED DRVR LIN PWM 20MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2502KTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 150kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$7.70000 | NT$77 |
| 25 | NT$6.84000 | NT$171 |
| 100 | NT$5.88000 | NT$588 |
| 250 | NT$5.42400 | NT$1,356 |
| 500 | NT$5.14800 | NT$2,574 |
| 1,000 | NT$4.92400 | NT$4,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.64567 | NT$13,937 |
| 6,000 | NT$4.50967 | NT$27,058 |
| 9,000 | NT$4.44144 | NT$39,973 |
| 15,000 | NT$4.36593 | NT$65,489 |
| 21,000 | NT$4.32176 | NT$90,757 |
| 30,000 | NT$4.27930 | NT$128,379 |
| 75,000 | NT$4.18789 | NT$314,092 |










