

AP7167-FNG-7 | |
---|---|
DigiKey Part Number | AP7167-FNGDITR-ND - Tape & Reel (TR) AP7167-FNGDICT-ND - Cut Tape (CT) AP7167-FNGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7167-FNG-7 |
Description | IC REG LINEAR POS ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A U-DFN3030-10 |
Datasheet | Datasheet |
EDA/CAD Models | AP7167-FNG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$23.00000 | NT$23 |
10 | NT$16.20000 | NT$162 |
25 | NT$14.56000 | NT$364 |
100 | NT$12.71000 | NT$1,271 |
250 | NT$11.83200 | NT$2,958 |
500 | NT$11.30400 | NT$5,652 |
1,000 | NT$10.86900 | NT$10,869 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | NT$10.33233 | NT$30,997 |
6,000 | NT$10.06950 | NT$60,417 |
9,000 | NT$9.93800 | NT$89,442 |
15,000 | NT$9.79213 | NT$146,882 |
21,000 | NT$9.70700 | NT$203,847 |
30,000 | NT$9.62507 | NT$288,752 |