
AP7375Q-30W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-30W5-7TR-ND - Tape & Reel (TR) 31-AP7375Q-30W5-7CT-ND - Cut Tape (CT) 31-AP7375Q-30W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-30W5-7 |
Description | IC REG LINEAR 3V 350MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | PSRR 85dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 1.4V @ 300mA | Supplier Device Package SOT-25 |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.80000 | NT$88 |
| 25 | NT$7.84000 | NT$196 |
| 100 | NT$6.75000 | NT$675 |
| 250 | NT$6.24000 | NT$1,560 |
| 500 | NT$5.93000 | NT$2,965 |
| 1,000 | NT$5.67400 | NT$5,674 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$5.35833 | NT$16,075 |
| 6,000 | NT$5.20400 | NT$31,224 |
| 9,000 | NT$5.12656 | NT$46,139 |
| 15,000 | NT$5.04080 | NT$75,612 |
| 21,000 | NT$4.99071 | NT$104,805 |
| 30,000 | NT$4.94253 | NT$148,276 |


