New at DigiKey
Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT43W-7-F-W

DigiKey Part Number
31-BAT43W-7-F-WTR-ND - Tape & Reel (TR)
31-BAT43W-7-F-WCT-ND - Cut Tape (CT)
31-BAT43W-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT43W-7-F-W
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$14.00000NT$14
10NT$8.90000NT$89
100NT$5.61000NT$561
500NT$4.17600NT$2,088
1,000NT$3.71400NT$3,714
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.12367NT$9,371
6,000NT$2.82650NT$16,959
9,000NT$2.67478NT$24,073
15,000NT$2.50433NT$37,565
21,000NT$2.40338NT$50,471
30,000NT$2.30517NT$69,155
Manufacturers Standard Package