
BAT43W-7-F-W | |
|---|---|
DigiKey Part Number | 31-BAT43W-7-F-WTR-ND - Tape & Reel (TR) 31-BAT43W-7-F-WCT-ND - Cut Tape (CT) 31-BAT43W-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43W-7-F-W |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$8.90000 | NT$89 |
| 100 | NT$5.61000 | NT$561 |
| 500 | NT$4.17600 | NT$2,088 |
| 1,000 | NT$3.71400 | NT$3,714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.12367 | NT$9,371 |
| 6,000 | NT$2.82650 | NT$16,959 |
| 9,000 | NT$2.67478 | NT$24,073 |
| 15,000 | NT$2.50433 | NT$37,565 |
| 21,000 | NT$2.40338 | NT$50,471 |
| 30,000 | NT$2.30517 | NT$69,155 |

