P-Channel 20 V 6.6A (Ta) 740mW (Ta) Surface Mount U-DFN1616-6 (Type K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2035UFCL-7

DigiKey Part Number
DMP2035UFCL-7DITR-ND - Tape & Reel (TR)
DMP2035UFCL-7DICT-ND - Cut Tape (CT)
DMP2035UFCL-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2035UFCL-7
Description
MOSFET P-CH 20V 6.6A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6.6A (Ta) 740mW (Ta) Surface Mount U-DFN1616-6 (Type K)
Datasheet
 Datasheet
EDA/CAD Models
DMP2035UFCL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN1616-6 (Type K)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$36.00000NT$36
10NT$22.20000NT$222
100NT$14.46000NT$1,446
500NT$11.14200NT$5,571
1,000NT$10.07100NT$10,071
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$8.71033NT$26,131
6,000NT$8.02500NT$48,150
9,000NT$7.67600NT$69,084
15,000NT$7.28373NT$109,256
21,000NT$7.05152NT$148,082
30,000NT$6.82583NT$204,775
Manufacturers Standard Package