DMT10H072LFV-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 29
Unit Price: NT$30.00000
Datasheet
N-Channel 100 V 4.7A (Ta), 20A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT10H072LFV-13

DigiKey Part Number
DMT10H072LFV-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT10H072LFV-13
Description
MOSFET N-CH 100V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.7A (Ta), 20A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
62mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
228 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$10.60700NT$31,821
Manufacturers Standard Package