Parametric Equivalent

DMTH10H4M5LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H4M5LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH10H4M5LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH10H4M5LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H4M5LPSWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Ta), 107A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4843 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.7W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$111.00000 | NT$111 |
| 10 | NT$72.30000 | NT$723 |
| 100 | NT$49.86000 | NT$4,986 |
| 500 | NT$40.27400 | NT$20,137 |
| 1,000 | NT$38.52100 | NT$38,521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$33.85720 | NT$84,643 |
| 5,000 | NT$31.79820 | NT$158,991 |
| 7,500 | NT$31.47107 | NT$236,033 |


