


FL2600176 | |
|---|---|
DigiKey Part Number | FL2600176TR-ND - Tape & Reel (TR) FL2600176CT-ND - Cut Tape (CT) FL2600176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2600176 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$16.00000 | NT$160 |
| 25 | NT$15.12000 | NT$378 |
| 50 | NT$14.48000 | NT$724 |
| 100 | NT$13.88000 | NT$1,388 |
| 250 | NT$13.12800 | NT$3,282 |
| 500 | NT$12.58600 | NT$6,293 |
| 1,000 | NT$12.06400 | NT$12,064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$11.28300 | NT$33,849 |
| 6,000 | NT$10.81683 | NT$64,901 |
| 9,000 | NT$10.55300 | NT$94,977 |
| 15,000 | NT$10.23013 | NT$153,452 |
| 21,000 | NT$10.02295 | NT$210,482 |
| 30,000 | NT$9.80797 | NT$294,239 |

