
PI2EQX16924XUAEX | |
|---|---|
DigiKey Part Number | 31-PI2EQX16924XUAEXTR-ND - Tape & Reel (TR) 31-PI2EQX16924XUAEXCT-ND - Cut Tape (CT) 31-PI2EQX16924XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2EQX16924XUAEX |
Description | CLOCK GENERATOR U-QFN8080-100 T& |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 32-X2QFN (2.85x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI2EQX16924XUAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C, PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-X2QFN (2.85x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$256.00000 | NT$256 |
| 10 | NT$197.10000 | NT$1,971 |
| 25 | NT$182.44000 | NT$4,561 |
| 100 | NT$166.28000 | NT$16,628 |
| 250 | NT$159.58400 | NT$39,896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | NT$144.82857 | NT$506,900 |

