
PI3HDX1204DZHEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX1204DZHEXTR-ND - Tape & Reel (TR) 31-PI3HDX1204DZHEXCT-ND - Cut Tape (CT) 31-PI3HDX1204DZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX1204DZHEX |
Description | ACTIVE HDMI V-QFN3590-42 T&R 3.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Desktop, HDMI Redriver, Laptops, Set-Top Boxes Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, HDMI Redriver, Laptops, Set-Top Boxes | |
Interface | HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$73.00000 | NT$73 |
| 10 | NT$53.60000 | NT$536 |
| 25 | NT$48.84000 | NT$1,221 |
| 100 | NT$43.59000 | NT$4,359 |
| 250 | NT$41.08400 | NT$10,271 |
| 500 | NT$39.62200 | NT$19,811 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | NT$36.60914 | NT$128,132 |
| 7,000 | NT$35.88886 | NT$251,222 |

