
TLV431AQE5TA | |
|---|---|
DigiKey Part Number | 31-TLV431AQE5TATR-ND - Tape & Reel (TR) 31-TLV431AQE5TACT-ND - Cut Tape (CT) 31-TLV431AQE5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AQE5TA |
Description | IC VREF SHUNT ADJ 1% SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 15 mA SOT-25 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Current - Cathode 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-25 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$17.00000 | NT$17 |
| 10 | NT$11.70000 | NT$117 |
| 25 | NT$10.40000 | NT$260 |
| 100 | NT$9.03000 | NT$903 |
| 250 | NT$8.37200 | NT$2,093 |
| 500 | NT$7.97400 | NT$3,987 |
| 1,000 | NT$7.64600 | NT$7,646 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$7.24167 | NT$21,725 |
| 6,000 | NT$7.04367 | NT$42,262 |
| 9,000 | NT$6.94456 | NT$62,501 |
| 15,000 | NT$6.83460 | NT$102,519 |
| 21,000 | NT$6.77038 | NT$142,178 |
| 30,000 | NT$6.70860 | NT$201,258 |

