
ZXMN3A04DN8TA | |
|---|---|
DigiKey Part Number | ZXMN3A04DN8TR-ND - Tape & Reel (TR) ZXMN3A04DN8CT-ND - Cut Tape (CT) ZXMN3A04DN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3A04DN8TA |
Description | MOSFET 2N-CH 30V 6.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A 1.81W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 12.6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 36.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890pF @ 15V | |
Power - Max | 1.81W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$99.00000 | NT$99 |
| 10 | NT$63.70000 | NT$637 |
| 100 | NT$43.66000 | NT$4,366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$35.05600 | NT$17,528 |
| 1,000 | NT$32.29100 | NT$32,291 |
| 1,500 | NT$30.88267 | NT$46,324 |
| 2,500 | NT$29.30040 | NT$73,251 |
| 3,500 | NT$28.36314 | NT$99,271 |
| 5,000 | NT$27.45280 | NT$137,264 |

