27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMAJ17A-AQ

DigiKey Part Number
4878-P4SMAJ17A-AQCT-ND - Cut Tape (CT)
4878-P4SMAJ17A-AQDKR-ND - Digi-Reel®
4878-P4SMAJ17A-AQTR-ND
Manufacturer
Manufacturer Product Number
P4SMAJ17A-AQ
Description
TVS DIODE 17VWM 27.6VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ17A-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.5A
Mfr
Power - Peak Pulse
400W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power Line Protection
No
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
17V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
18.9V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
27.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$6.00000NT$6
10NT$4.20000NT$42
25NT$3.72000NT$93
100NT$3.17000NT$317
250NT$2.90800NT$727
500NT$2.74800NT$1,374
1,000NT$2.61600NT$2,616
2,500NT$2.47680NT$6,192
Bulk
QuantityUnit PriceExt Price
7,500NT$2.74080NT$20,556
15,000NT$2.52873NT$37,931
Manufacturers Standard Package