
P6KE15CA | |
|---|---|
DigiKey Part Number | 4878-P6KE15CACT-ND - Cut Tape (CT) 4878-P6KE15CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15CA |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 29A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE15CA Models |
Category | Current - Peak Pulse (10/1000µs) 29A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$11.10000 | NT$111 |
| 100 | NT$7.02000 | NT$702 |
| 500 | NT$5.26400 | NT$2,632 |
| 1,000 | NT$4.69800 | NT$4,698 |
| 2,000 | NT$4.22150 | NT$8,443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$3.81925 | NT$15,277 |
| 8,000 | NT$3.48113 | NT$27,849 |
| 12,000 | NT$3.30875 | NT$39,705 |
| 20,000 | NT$3.11500 | NT$62,300 |
| 28,000 | NT$3.00021 | NT$84,006 |
| 40,000 | NT$2.88870 | NT$115,548 |

