New at DigiKey
Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W) 24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16B-33-LV

DigiKey Part Number
5879-16B-33-LV-ND
Manufacturer
Manufacturer Product Number
16B-33-LV
Description
1/16 DIN TEMPERATURE/PROCESS CON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W) 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-485
Manufacturer
Dwyer
Number of Characters Per Row
4, 4
Series
Display Type
LED - Dual Color Characters
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Panel Cutout Dimensions
Square - 48.00mm x 48.00mm
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, R, S, T, U, W)
Mounting Type
DIN Rail
Input Range
-200°C ~ 1850°C, 0mA ~ 20mA, 0V ~ 10V
Termination Style
Screw Terminal
Output Type
Relay (2)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$7,109.00000NT$7,109
Manufacturers Standard Package