
MR1000AWA | |
|---|---|
DigiKey Part Number | EG5732-ND |
Manufacturer | |
Manufacturer Product Number | MR1000AWA |
Description | SENSOR SWITCH SPST-NO WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | MR1000AWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 19.00mm | |
Must Release | 22.00mm | |
Operating Temperature | - | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$107.36300 | NT$107,363 |

