32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X320081X09

DigiKey Part Number
283-E9X320081X09TR-ND - Tape & Reel (TR)
283-E9X320081X09CT-ND - Cut Tape (CT)
283-E9X320081X09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E9X320081X09
Description
CRYSTAL 2016 32MHZ 8PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$6.00000NT$6
10NT$5.40000NT$54
25NT$5.08000NT$127
50NT$4.88000NT$244
100NT$4.67000NT$467
250NT$4.42000NT$1,105
500NT$4.23600NT$2,118
1,000NT$4.06100NT$4,061
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$4.77867NT$14,336
6,000NT$4.58117NT$27,487
9,000NT$4.46933NT$40,224
15,000NT$4.33233NT$64,985
21,000NT$4.24443NT$89,133
30,000NT$4.15320NT$124,596
36,000NT$4.10736NT$147,865
72,000NT$3.93767NT$283,512
75,000NT$3.92788NT$294,591
Manufacturers Standard Package