Image for EM322814 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM322814

DigiKey Part Number
283-EM322814-ND
Manufacturer
Manufacturer Product Number
EM322814
Description
TERM BLK 14POS 35DEG 5.08MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
14
Pitch
0.200" (5.08mm)
Mating Orientation
35° (145°) Angle with Board
Current
16 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
-
Operating Temperature
-40°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Nickel Plated
Torque - Screw
0.56 Nm (5.0 Lb-In)
Screw Thread
M2.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
100NT$139.54000NT$13,954
Manufacturers Standard Package