

MOVS4032V420 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V420TR-ND - Tape & Reel (TR) 283-MOVS4032V420CT-ND - Cut Tape (CT) 283-MOVS4032V420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V420 |
Description | VARISTOR 680V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$27.00000 | NT$27 |
| 10 | NT$19.30000 | NT$193 |
| 25 | NT$17.36000 | NT$434 |
| 100 | NT$15.22000 | NT$1,522 |

