



STN102050UL80 | |
|---|---|
DigiKey Part Number | 283-STN102050UL80TR-ND - Tape & Reel (TR) 283-STN102050UL80CT-ND - Cut Tape (CT) 283-STN102050UL80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN102050UL80 |
Description | TVS DIODE 5VWM 12VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, USB |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | NT$2.50480 | NT$50,096 |

