Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 161mm L x 165mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 161mm L x 165mm H Ball 3 Wire Leads
D2E097-BE01-02
D2E097-BE01-02

D2E097-BE01-02

DigiKey Part Number
381-3410-ND
Manufacturer
Manufacturer Product Number
D2E097-BE01-02
Description
BLOWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 161mm L x 165mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 161mm L x 165mm H
Width
146.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
54.0W
RPM
1200 RPM
Termination
3 Wire Leads
Ingress Protection
IP22
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
CCC, CE, EAC
Current Rating (Amps)
0.260A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$9,834.00000NT$9,834
10NT$9,030.20000NT$90,302
Manufacturers Standard Package