
D2E097-BE01-65 | |
|---|---|
DigiKey Part Number | D2E097-BE01-65-ND |
Manufacturer | |
Manufacturer Product Number | D2E097-BE01-65 |
Description | FAN BLWR CENT 162X180MM 230VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular - 162mm L x 165mm H (97mm Dia) Ball 156.0 CFM (4.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 162mm L x 165mm H (97mm Dia) | |
Width | 180.0mm | |
Air Flow | 156.0 CFM (4.37m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 54.0W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3.3 lbs (1.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$8,994.80000 | NT$89,948 |

