Fan Blower, Centrifugal 115VAC Rectangular - 162mm L x 165mm H (97mm Dia) Ball 156.0 CFM (4.37m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E097-BE11-77

DigiKey Part Number
381-3052-ND
Manufacturer
Manufacturer Product Number
D2E097-BE11-77
Description
FAN BLWR CENT 162X180MM 115VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 115VAC Rectangular - 162mm L x 165mm H (97mm Dia) Ball 156.0 CFM (4.37m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular - 162mm L x 165mm H (97mm Dia)
Width
180.0mm
Air Flow
156.0 CFM (4.37m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
-
Noise
45.0dB(A)
Power (Watts)
50.0W
RPM
1100 RPM
Termination
2 Wire Leads
Ingress Protection
IP22
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
CE, CSA, UL
Weight
3.5 lbs (1.6 kg)
Current Rating (Amps)
0.430A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 View Now
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$9,712.00000NT$9,712
10NT$7,685.00000NT$76,850
30NT$7,038.73333NT$211,162
Manufacturers Standard Package

Other Suppliers on DigiKey

15In Stock
Ships from WEC