
D2E097-BI52-A4 | |
|---|---|
DigiKey Part Number | 381-3411-ND |
Manufacturer | |
Manufacturer Product Number | D2E097-BI52-A4 |
Description | BLOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 161mm L x 165mm H Ball 3 Wire Leads with QC Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 161mm L x 165mm H | |
Width | 146.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 58.0W | |
RPM | 2700 RPM | |
Termination | 3 Wire Leads with QC Receptacles | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 194°F (-25 ~ 90°C) | |
Approval Agency | CE, EAC | |
Current Rating (Amps) | 0.260A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11,274.00000 | NT$11,274 |
| 10 | NT$10,434.60000 | NT$104,346 |

