
D2E097-BI56-A4 | |
|---|---|
DigiKey Part Number | 381-2635-ND |
Manufacturer | |
Manufacturer Product Number | D2E097-BI56-A4 |
Description | FAN BLWR CENT 161X146MM 230VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular - 161mm L x 165mm H (97mm Dia) Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 161mm L x 165mm H (97mm Dia) | |
Width | 146.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | - | |
Power (Watts) | 100W | |
RPM | 1850 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE | |
Weight | 3.3 lbs (1.5 kg) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10,813.00000 | NT$10,813 |
| 10 | NT$9,984.00000 | NT$99,840 |

