
D2E133-DM67-78 | |
|---|---|
DigiKey Part Number | D2E133-DM67-78-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-DM67-78 |
Description | FAN BLWR CENT 204X270MM 115VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 204mm L x 213mm H Ball 420.0 CFM (11.76m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 204mm L x 213mm H | |
Width | 270.0mm | |
Air Flow | 420.0 CFM (11.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 205W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 32°F ~ 104°F (0°C ~ 40°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14,426.00000 | NT$14,426 |
| 10 | NT$13,546.50000 | NT$135,465 |

