
ECS-2016MV-120-BN-TR | |
|---|---|
DigiKey Part Number | XC2799TR-ND - Tape & Reel (TR) XC2799CT-ND - Cut Tape (CT) XC2799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-120-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$61.00000 | NT$61 |
| 10 | NT$53.00000 | NT$530 |
| 25 | NT$50.08000 | NT$1,252 |
| 50 | NT$48.02000 | NT$2,401 |
| 100 | NT$46.03000 | NT$4,603 |
| 250 | NT$43.52800 | NT$10,882 |
| 500 | NT$41.72800 | NT$20,864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$40.00400 | NT$40,004 |
| 2,000 | NT$38.35300 | NT$76,706 |
| 3,000 | NT$37.41900 | NT$112,257 |
| 5,000 | NT$36.27540 | NT$181,377 |
| 7,000 | NT$35.54186 | NT$248,793 |
| 10,000 | NT$34.78080 | NT$347,808 |

