
ECS-2016MV-480-CN-TR | |
|---|---|
DigiKey Part Number | XC2807TR-ND - Tape & Reel (TR) XC2807CT-ND - Cut Tape (CT) XC2807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MV-480-CN-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MV-480-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$63.00000 | NT$63 |
| 10 | NT$54.60000 | NT$546 |
| 25 | NT$51.60000 | NT$1,290 |
| 50 | NT$49.48000 | NT$2,474 |
| 100 | NT$47.43000 | NT$4,743 |
| 250 | NT$44.85200 | NT$11,213 |
| 500 | NT$42.99800 | NT$21,499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$41.22000 | NT$41,220 |
| 2,000 | NT$39.51850 | NT$79,037 |
| 3,000 | NT$38.55633 | NT$115,669 |
| 5,000 | NT$37.37800 | NT$186,890 |
| 7,000 | NT$36.62229 | NT$256,356 |
| 10,000 | NT$35.83820 | NT$358,382 |

