ECX-1637Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-500-8-37-AGN-TR

DigiKey Part Number
XC2553TR-ND - Tape & Reel (TR)
XC2553CT-ND - Cut Tape (CT)
XC2553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-500-8-37-AGN-TR
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz ±25ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-500-8-37-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$17.00000NT$17
10NT$14.70000NT$147
25NT$13.20000NT$330
50NT$11.44000NT$572
100NT$10.58000NT$1,058
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$9.28100NT$9,281
2,000NT$8.86600NT$17,732
3,000NT$8.65900NT$25,977
5,000NT$8.44780NT$42,239
7,000NT$8.33857NT$58,370
10,000NT$8.23000NT$82,300
Manufacturers Standard Package