
ECS-80-18-5PDN-TR | |
|---|---|
DigiKey Part Number | XC735TR-ND - Tape & Reel (TR) XC735CT-ND - Cut Tape (CT) XC735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5PDN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5PDN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-5P-TR | ECS Inc. | 1,628 | XC681CT-ND | NT$1,108.00000 | Similar |
| ECS-80-18-5PXDN-TR | ECS Inc. | 11,688 | XC1297CT-ND | NT$624.00000 | Parametric Equivalent |
| ECS-80-18-5PXDS-TR | ECS Inc. | 0 | ECS-80-18-5PXDS-TR-ND | NT$596.94200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$33.00000 | NT$33 |
| 10 | NT$28.20000 | NT$282 |
| 25 | NT$26.72000 | NT$668 |
| 50 | NT$25.60000 | NT$1,280 |
| 100 | NT$24.54000 | NT$2,454 |
| 250 | NT$23.21200 | NT$5,803 |
| 500 | NT$22.25000 | NT$11,125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$21.33000 | NT$21,330 |
| 2,000 | NT$20.44900 | NT$40,898 |
| 3,000 | NT$19.95033 | NT$59,851 |
| 5,000 | NT$19.33960 | NT$96,698 |
| 7,000 | NT$18.94814 | NT$132,637 |
| 10,000 | NT$18.54170 | NT$185,417 |



