
ECS-TXO-5032-122.8-TR | |
|---|---|
DigiKey Part Number | XC2066TR-ND - Tape & Reel (TR) XC2066CT-ND - Cut Tape (CT) XC2066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-5032-122.8-TR |
Description | XTAL OSC TCXO 12.2880MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-5032-122.8-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCMOS | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$99.00000 | NT$99 |
| 10 | NT$86.40000 | NT$864 |
| 25 | NT$81.72000 | NT$2,043 |
| 50 | NT$78.32000 | NT$3,916 |
| 100 | NT$75.08000 | NT$7,508 |
| 250 | NT$71.00400 | NT$17,751 |
| 500 | NT$68.07200 | NT$34,036 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$65.26200 | NT$65,262 |
| 2,000 | NT$62.57050 | NT$125,141 |
| 3,000 | NT$61.04967 | NT$183,149 |
| 5,000 | NT$59.18680 | NT$295,934 |

