
SG5032CAN 12.000000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER3939TR-ND - Tape & Reel (TR) SER3939CT-ND - Cut Tape (CT) SER3939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 12.000000M-TJGA3 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$88.00000 | NT$88 |
| 10 | NT$76.60000 | NT$766 |
| 25 | NT$72.44000 | NT$1,811 |
| 50 | NT$69.46000 | NT$3,473 |
| 100 | NT$66.58000 | NT$6,658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$62.96400 | NT$15,741 |
| 500 | NT$60.36000 | NT$30,180 |
| 750 | NT$58.88933 | NT$44,167 |
| 1,250 | NT$57.08880 | NT$71,361 |
| 1,750 | NT$55.93314 | NT$97,883 |
| 2,500 | NT$54.73440 | NT$136,836 |

