
SG5032VAN 400.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3985TR-ND - Tape & Reel (TR) SER3985CT-ND - Cut Tape (CT) SER3985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 400.000000M-KEGA3 |
Description | XTAL OSC XO 400.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$228.00000 | NT$228 |
| 10 | NT$198.50000 | NT$1,985 |
| 25 | NT$187.68000 | NT$4,692 |
| 50 | NT$179.94000 | NT$8,997 |
| 100 | NT$172.50000 | NT$17,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$163.15200 | NT$40,788 |
| 500 | NT$156.43000 | NT$78,215 |
| 750 | NT$152.62800 | NT$114,471 |
| 1,250 | NT$147.97440 | NT$184,968 |
| 1,750 | NT$144.98857 | NT$253,730 |
| 2,500 | NT$141.89120 | NT$354,728 |


