
14HTSP019 | |
|---|---|
DigiKey Part Number | 145-14HTSP019-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP019 |
Description | HEX STANDOFF #4-40 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 5 | NT$18.40000 | NT$92 |
| 10 | NT$17.00000 | NT$170 |
| 25 | NT$15.52000 | NT$388 |
| 50 | NT$14.54000 | NT$727 |
| 100 | NT$13.66000 | NT$1,366 |
| 250 | NT$12.63600 | NT$3,159 |
| 500 | NT$11.95600 | NT$5,978 |
| 1,000 | NT$11.34800 | NT$11,348 |

