


16FWRT312062 | |
|---|---|
DigiKey Part Number | RPC6828-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT312062 |
Description | WASHER FLAT RETAIN 5/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT312062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | - | |
Diameter - Outside | 0.734" (18.64mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 5 | NT$4.00000 | NT$20 |
| 10 | NT$3.60000 | NT$36 |
| 25 | NT$3.24000 | NT$81 |
| 50 | NT$3.00000 | NT$150 |
| 100 | NT$2.80000 | NT$280 |
| 250 | NT$2.55600 | NT$639 |
| 500 | NT$2.40000 | NT$1,200 |
| 1,000 | NT$2.26000 | NT$2,260 |


