

POF-40059 | |
|---|---|
DigiKey Part Number | RPC1592-ND |
Manufacturer | |
Manufacturer Product Number | POF-40059 |
Description | FOOT CYLINDRICAL 0.5" DIA BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.500" Dia (12.70mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | POF-40059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.480" (12.20mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$27.00000 | NT$27 |
| 5 | NT$23.00000 | NT$115 |
| 10 | NT$21.30000 | NT$213 |
| 25 | NT$19.48000 | NT$487 |
| 50 | NT$18.28000 | NT$914 |
| 100 | NT$17.19000 | NT$1,719 |
| 300 | NT$15.70333 | NT$4,711 |
| 500 | NT$15.09800 | NT$7,549 |
| 1,000 | NT$14.34900 | NT$14,349 |



