
ET74LVC2G14 | |
|---|---|
DigiKey Part Number | 5997-ET74LVC2G14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LVC2G14 |
Description | dual BUFF NON-INVERT |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
Category | Features Schmitt Trigger |
Mfr | Voltage - Supply 1.65V ~ 5.5V |
Series | Current - Quiescent (Max) 10 µA |
Packaging Tape & Reel (TR) | Current - Output High, Low 32mA, 32mA |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.80000 | NT$28 |
| 100 | NT$1.41000 | NT$141 |
| 1,000 | NT$1.22100 | NT$1,221 |
| 3,000 | NT$1.12733 | NT$3,382 |


