
CCM03-5.08-CV | |
|---|---|
DigiKey Part Number | 5245-CCM03-5.08-CV-ND |
Manufacturer | euro-block |
Manufacturer Product Number | CCM03-5.08-CV |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.200" (5.08mm) Vertical 90° Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 20A |
Manufacturer euro-block | Voltage - IEC 320 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Header, Male Pins, Shrouded (3 Side) | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 3 | Color Green |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Header Orientation Vertical | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.154" (3.90mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$11.60000 | NT$116 |
| 25 | NT$10.84000 | NT$271 |
| 50 | NT$10.32000 | NT$516 |
| 100 | NT$9.83000 | NT$983 |
| 250 | NT$9.21600 | NT$2,304 |
| 500 | NT$8.77400 | NT$4,387 |
| 1,000 | NT$8.35400 | NT$8,354 |
| 2,500 | NT$7.83120 | NT$19,578 |


